This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1-215079-8

Extended
Manufacturer
TE Connectivity
MFR.Part #
1-215079-8
JLCPCB Part #
C590989
Package
Plugin
Description
-40℃~+105℃ 1.27mm 100V 18P 1A 2 Phosphor bronze Through Hole Tin 插件 Board-to-Board and Backplane Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 450

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9604
200+ $0.7594
500+ $0.7322
1000+ $0.7193

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons