
* Images are for reference only
1-2112041-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-2112041-2
- JLCPCB Part #
- C17505207
- Package
- -
- Description
- -40℃~+140℃ 6mm Black Glass-Fiber Reinforced PBT Non-Latching UL94V-0 Without Fins - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 84
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$13.1550
10+
$12.6960
Welcome back, may I help you?