
* Images are for reference only
1-2112035-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-2112035-1
- JLCPCB Part #
- C5124607
- Package
- -
- Description
- -40℃~+140℃ 26P 42V Automotive Connector Housing - Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 96
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$11.2204
10+
$11.0513
30+
$10.5858
100+
$10.4730
Related Products
Welcome back, may I help you?