
* Images are for reference only
1-2106003-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-2106003-1
- JLCPCB Part #
- C22020008
- Package
- -
- Description
- -40℃~+105℃ 1 1 1P 1x1P 7.5A - Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 95
Minimum: 1
Full Reel: 450
$0.01
Add To List
Available Order Qty: 95
In-stock Item Pricing
Qty Unit Price
1+
$1.0646
10+
$1.0405
30+
$1.0260
100+
$1.0099
Welcome back, may I help you?