
* Images are for reference only
1-2029059-8
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-2029059-8
- JLCPCB Part #
- C17467005
- Package
- Plugin
- Description
- -40℃~+105℃ 2 4.2mm Brass Through Hole Tin 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 525
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5514
200+
$1.0177
525+
$0.9841
1050+
$0.9680
Welcome back, may I help you?