
* Images are for reference only
1-2029035-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-2029035-0
- JLCPCB Part #
- C17469771
- Package
- -
- Description
- -40℃~+105℃ 4.2mm 4.2mm Black PA UL94V-0 - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 3500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6059
200+
$0.2417
500+
$0.2337
1000+
$0.2305
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?