
* Images are for reference only
1-1986660-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1986660-2
- JLCPCB Part #
- C6032842
- Package
- Plugin,P=10.16mm
- Description
- 1 10.16mm 2 2P 300V 65A Black Through Hole 插件,P=10.16mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 260
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1565
260+
$2.0581
520+
$1.9891
1040+
$1.9554
Welcome back, may I help you?