
* Images are for reference only
1-1971905-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1971905-3
- JLCPCB Part #
- C5168517
- Package
- P=3.3mm
- Description
- -30℃~+105℃ 2 2x3P 3 3.3mm 5.2mm Glass fiber reinforced PA66 Non-Latching UL94V-0 White Without Fins P=3.3mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2400
Minimum: 1
Full Reel: 1200
$0.01
Add To List
Available Order Qty: 2400
In-stock Item Pricing
Qty Unit Price
1+
$0.1776
50+
$0.1437
150+
$0.1292
1200+
$0.1111
2400+
$0.1031
4800+
$0.0982
Related Products
Welcome back, may I help you?