
* Images are for reference only
1-1971876-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1971876-3
- JLCPCB Part #
- C5168580
- Package
- P=6mm
- Description
- -55℃~+105℃ 3 600V 9P Automotive Connector Housing P=6mm Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 1300
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.6494
10+
$0.6349
30+
$0.6252
100+
$0.6156
Related Products
Welcome back, may I help you?