
* Images are for reference only
1-1971773-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1971773-4
- JLCPCB Part #
- C590303
- Package
- P=6mm
- Description
- -55℃~+105℃ 1 1x4P 4 6mm Glass-Fiber Reinforced PBT Locking UL94V-0 White Without Fins P=6mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.4432
10+
$0.4335
30+
$0.4271
100+
$0.4207
Related Products
Welcome back, may I help you?