
* Images are for reference only
927768-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 927768-1
- JLCPCB Part #
- C211875
- Package
- -
- Description
- 13~17 1~2.5 2.1mm~3.1mm Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4715
Minimum: 1
Full Reel: 3300
$0.01
Add To List
Available Order Qty: 4715
In-stock Item Pricing
Qty Unit Price
1+
$0.1637
50+
$0.1355
150+
$0.1213
500+
$0.1107
3300+
$0.1021
6600+
$0.0979
Related Products