
* Images are for reference only
1-1904022-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1904022-1
- JLCPCB Part #
- C1563226
- Package
- -
- Description
- -40℃~+105℃ 12V 12V@DC 2ms 30A 7ms One set changeover: 1C (SPDT - changeover) Silver Alloy - Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1119
200+
$1.5922
500+
$1.5357
1000+
$1.5083
Related Products
Welcome back, may I help you?