
* Images are for reference only
1-353908-7
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-353908-7
- JLCPCB Part #
- C3271481
- Package
- P=1.5mm
- Description
- -30℃~+105℃ 1 1.5mm PA66 UL94V-0 White P=1.5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.9658
10+
$1.6823
30+
$1.5066
100+
$1.3245
500+
$1.2424
1000+
$1.2069
Related Products
Welcome back, may I help you?