
* Images are for reference only
1-1904008-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1904008-2
- JLCPCB Part #
- C1565748
- Package
- -
- Description
- -40℃~+125℃ 1 Set Normally Open: 1A (SPST NO) 12V 12V@DC 2ms 30A 7ms Silver - Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.9805
200+
$7.3462
500+
$7.0876
1000+
$6.9607
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?