
* Images are for reference only
1-1904007-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1904007-2
- JLCPCB Part #
- C1565545
- Package
- -
- Description
- -40℃~+125℃ 1 Set Normally Open: 1A (SPST NO) 12V 12V@DC 2ms 30A 7ms Silver - Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.0193
200+
$5.4253
500+
$5.2358
1000+
$5.1410
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?