
* Images are for reference only
1-1904005-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1904005-4
- JLCPCB Part #
- C6641432
- Package
- -
- Description
- -40℃~+100℃ 10ms 10ms 12V One set changeover: 1C (SPDT - changeover) Silver - Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 260
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.6008
260+
$5.0288
520+
$4.8601
Related Products
Welcome back, may I help you?