
* Images are for reference only
1-1903128-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1903128-0
- JLCPCB Part #
- C478520
- Package
- P=2mm
- Description
- -55℃~+105℃ 2 20 2mm 2x20P Black Non-Latching UL94V-0 With Fins P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 70
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4737
Related Products
Welcome back, may I help you?