
* Images are for reference only
796635-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 796635-2
- JLCPCB Part #
- C5172643
- Package
- -
- Description
- -40℃~+110℃ 0.05~3 1 12~30 2 5.08mm Black - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3973
300+
$0.9290
600+
$0.8952
900+
$0.8791
Related Products