
* Images are for reference only
1-2314820-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-2314820-4
- JLCPCB Part #
- C6641500
- Package
- Plugin,P=2mm
- Description
- -40℃~+125℃ 125V 14P 2 2A 2mm 2mm 2x7P 4.5mm Square Hole Through Hole Tin Top Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 40
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.4444
10+
$2.3993
40+
$2.3703
80+
$2.3397
Related Products
Welcome back, may I help you?