
* Images are for reference only
1-1827876-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1827876-6
- JLCPCB Part #
- C498633
- Package
- Push-Pull,P=2.5mm
- Description
- -55℃~+105℃ 12P 2 2.5mm 2x6P 3.3mm 5A 6 Black Copper alloy Right Angle Tin UL94V-0 弯插,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 303
Minimum: 1
Full Reel: 26
$0.01
Add To List
Available Order Qty: 289
In-stock Item Pricing
Qty Unit Price
1+
$2.7856
10+
$2.4629
30+
$2.0840
100+
$1.8769
500+
$1.7838
1000+
$1.7436
Related Products
Welcome back, may I help you?