
* Images are for reference only
1-1827872-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1827872-5
- JLCPCB Part #
- C591706
- Package
- Plugin,P=2mm
- Description
- -55℃~+105℃ 125V 15 2 2mm 2x15P 3.3mm 30P 3A Black Copper alloy Through Hole Tin UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 33
Minimum: 1
Full Reel: 14
$0.01
Add To List
Available Order Qty: 33
In-stock Item Pricing
Qty Unit Price
1+
$6.4622
10+
$5.7766
28+
$5.3704
98+
$4.9578
504+
$4.7684
994+
$4.6817
Related Products
Welcome back, may I help you?