
* Images are for reference only
1-1827872-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1827872-3
- JLCPCB Part #
- C412127
- Package
- Plugin,P=2mm
- Description
- -55℃~+105℃ 13 2 26P 2mm 2x13P 3A 3mm Black Copper alloy Through Hole Tin UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6688
10+
$4.1615
32+
$3.8580
96+
$3.5530
496+
$3.4117
880+
$3.3475
Related Products
Welcome back, may I help you?