This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1-1825219-1

Extended
Manufacturer
TE Connectivity
MFR.Part #
1-1825219-1
JLCPCB Part #
C6378320
Package
Plugin
Description
-30℃~+85℃ 20V 20V Cylinder Lever DPDT Through Hole Plugin Toggle Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $37.3662
200+ $14.9095
500+ $14.4116
1000+ $14.1650

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons