
* Images are for reference only
1-178313-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-178313-3
- JLCPCB Part #
- C591881
- Package
- Plugin
- Description
- -55℃~+105℃ 1 1x3P 250V 3 3.81mm 3P Black Copper alloy Through Hole Tin UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 3
Full Reel: 2530
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0924
10+
$4.0058
30+
$3.9480
100+
$3.8918
Related Products
Welcome back, may I help you?