
* Images are for reference only
1-178138-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-178138-3
- JLCPCB Part #
- C499057
- Package
- Push-Pull,P=5.08mm
- Description
- -55℃~+105℃ 1 1x3P 3 3P 5.08mm Copper alloy Right Angle Tin 弯插,P=5.08mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8036
10+
$1.7632
30+
$1.7357
100+
$1.7083
Related Products
Welcome back, may I help you?