This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1-177662-2

Extended
Manufacturer
TE Connectivity
MFR.Part #
1-177662-2
JLCPCB Part #
C591905
Package
SMD,P=3.81mm,卧贴
Description
-55℃~+105℃ 1 1x5P 250V 3.81mm 5 5P Black Copper alloy Surface Mount, Right Angle Tin UL94V-0 SMD,P=3.81mm,卧贴 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 6

Minimum: 1

Full Reel: 3840

$0.01

Add To List

Available Order Qty: 6

In-stock Item Pricing

Qty Unit Price
1+ $12.0404
10+ $11.8081
30+ $11.6548
100+ $11.5000

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons