
* Images are for reference only
1-1761609-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1761609-1
- JLCPCB Part #
- C17446307
- Package
- Push-Pull
- Description
- -65℃~+105℃ 2 2.54mm Phosphor bronze Right Angle Tin 弯插 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 450
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.2591
200+
$9.2811
450+
$8.9718
900+
$8.8172
Welcome back, may I help you?