
* Images are for reference only
1717672-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1717672-4
- JLCPCB Part #
- C17497999
- Package
- -
- Description
- -40℃~+125℃ 4.5mm Glass-Fiber Reinforced PBT UL94HB - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 700
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9155
200+
$0.7656
700+
$0.7398
1400+
$0.7268
Welcome back, may I help you?