
* Images are for reference only
1-174953-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-174953-1
- JLCPCB Part #
- C499054
- Package
- Plugin,P=3.5mm
- Description
- -30℃~+105℃ 1 12V 1A 1x3P 3 3.5mm 3P Brass Through Hole Tin UL94V-0 插件,P=3.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$1.9282
10+
$1.6665
30+
$1.4819
100+
$1.3198
500+
$1.2475
1000+
$1.2154
Related Products
Welcome back, may I help you?