
* Images are for reference only
1-1747277-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1747277-3
- JLCPCB Part #
- C591799
- Package
- Plugin
- Description
- -55℃~+105℃ 1 1x3P 3 3P 6.35mm 600V Black Copper alloy Through Hole Tin UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 16
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$4.3990
10+
$3.8594
32+
$3.5372
96+
$3.2135
496+
$3.0637
1024+
$2.9960
Related Products
Welcome back, may I help you?