
* Images are for reference only
1-1747276-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1747276-4
- JLCPCB Part #
- C478519
- Package
- P=6.35mm
- Description
- -55℃~+105℃ 1 1x4P 4 6.35mm Black Non-Latching UL94V-0 With Fins P=6.35mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$4.3678
10+
$4.2873
30+
$4.2342
100+
$4.1810
500+
$4.0023
Related Products
Welcome back, may I help you?