
* Images are for reference only
1-1747276-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1747276-3
- JLCPCB Part #
- C478521
- Package
- P=6.35mm
- Description
- -55℃~+105℃ 1 1x3P 3 6.35mm Black Non-Latching UL94V-0 With Fins P=6.35mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0420
10+
$0.8574
30+
$0.7659
250+
$0.6503
500+
$0.5957
1000+
$0.5668
Related Products
Welcome back, may I help you?