This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1-1744426-2

Extended
Manufacturer
TE Connectivity
MFR.Part #
1-1744426-2
JLCPCB Part #
C17457021
Package
Push-Pull
Description
-55℃~+105℃ 1 12 12P 1x12P 2.5mm 250V 4.2A Copper alloy Right Angle Tin UL94V-0 White 弯插 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 50

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 50

In-stock Item Pricing

Qty Unit Price
1+ $1.2475
10+ $1.2218
30+ $1.2042
100+ $1.1865
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons