
* Images are for reference only
1-1740533-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1740533-6
- JLCPCB Part #
- C17621772
- Package
- P=5mm
- Description
- -40℃~+110℃ 1 1x6P 5mm 6 Free Hanging Tin P=5mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1232
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4792
200+
$0.5898
500+
$0.5705
1232+
$0.5608
Welcome back, may I help you?