
* Images are for reference only
1-1703930-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1703930-1
- JLCPCB Part #
- C531489
- Package
- -
- Description
- 0.13~0.17 0.85mm~1.1mm 24~26 Copper alloy Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13684
Minimum: 1
Full Reel: 17000
$0.01
Add To List
Available Order Qty: 13684
In-stock Item Pricing
Qty Unit Price
1+
$0.0426
100+
$0.0347
300+
$0.0309
1000+
$0.0280
5000+
$0.0246
10000+
$0.0233
Related Products
Welcome back, may I help you?