
* Images are for reference only
1-1672324-7
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1672324-7
- JLCPCB Part #
- C17551135
- Package
- DIP-8P,35.1x30mm
- Description
- 10V、20V 115V、230V 2 2 55mA、110mA DIP-8P,35.1x30mm Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.2948
200+
$4.9063
500+
$4.7421
1000+
$4.6615
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?