
* Images are for reference only
1-1670988-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1670988-1
- JLCPCB Part #
- C5122716
- Package
- P=2.5mm
- Description
- -40℃~+120℃ 1 12V 2.5mm 4P 7.5A P=2.5mm Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3335
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 3335
In-stock Item Pricing
Qty Unit Price
1+
$0.4660
10+
$0.3792
30+
$0.3439
100+
$0.2973
500+
$0.2668
1000+
$0.2555
Related Products
Welcome back, may I help you?