
* Images are for reference only
1-1625813-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1625813-4
- JLCPCB Part #
- C3222681
- Package
- -
- Description
- 10mH 26Ω 95mA ±15% - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 400
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6663
200+
$0.2585
400+
$0.2489
800+
$0.2457
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?