
* Images are for reference only
1-1624217-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1624217-0
- JLCPCB Part #
- C6378265
- Package
- -
- Description
- 1 10kΩ 400mW ±10% - Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8063
200+
$1.5193
600+
$1.4680
1200+
$1.4440
Welcome back, may I help you?