
* Images are for reference only
1-1623909-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1623909-0
- JLCPCB Part #
- C6355933
- Package
- -
- Description
- 1 100mW 500Ω ±25% ±250ppm/℃ - Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5330
200+
$1.0120
500+
$0.9781
1000+
$0.9604
Welcome back, may I help you?