
* Images are for reference only
1-1586495-8
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1586495-8
- JLCPCB Part #
- C305898
- Package
- Plugin,P=4.2mm
- Description
- 18P 2 2x9P 4.2mm 4.2mm 9 Copper alloy 插件,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 84
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7976
10+
$0.6559
30+
$0.5850
84+
$0.5141
504+
$0.4722
840+
$0.4496
1680+
$0.4448
4200+
$0.4415
Related Products
Welcome back, may I help you?