
* Images are for reference only
1-1586038-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1586038-4
- JLCPCB Part #
- C531484
- Package
- Plugin,P=4.2mm
- Description
- -40℃~+105℃ 14P 2 2x7P 4.2mm 4.2mm 600V 7 9A Brass Alloy PA66 Through Hole Tin UL94V-0 插件,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 195
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$2.4643
10+
$2.4177
30+
$2.3872
100+
$2.3567
Related Products
Welcome back, may I help you?