
* Images are for reference only
170452-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 170452-2
- JLCPCB Part #
- C210160
- Package
- -
- Description
- 0.81mm 1.5mm~2.39mm 20~22 22.8mm Blade Terminal Brass No Tin Uninsulated - Quick Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$0.0809
100+
$0.0674
300+
$0.0606
1000+
$0.0557
5000+
$0.0486
10000+
$0.0465
Related Products