
* Images are for reference only
1-1571983-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1571983-4
- JLCPCB Part #
- C593361
- Package
- -
- Description
- -30℃~+85℃ 10 24V 25mA SPST - DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 20000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8740
200+
$0.7251
500+
$0.6994
1000+
$0.6881
Related Products
Welcome back, may I help you?