
* Images are for reference only
1-1546700-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1546700-0
- JLCPCB Part #
- C5863119
- Package
- -
- Description
- 1 10mm 20A 300V 9 Black - Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 65
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.4610
195+
$2.9767
520+
$2.8784
975+
$2.8285
Welcome back, may I help you?