
* Images are for reference only
1-1546311-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1546311-5
- JLCPCB Part #
- C7155209
- Package
- -
- Description
- -40℃~+120℃ 15 2 300V 30A 9.5mm Black - Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.9097
200+
$3.9539
500+
$3.8219
1000+
$3.7574
Welcome back, may I help you?