
* Images are for reference only
1-1546074-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1546074-3
- JLCPCB Part #
- C6063491
- Package
- Plugin,P=5.08mm
- Description
- 1 13 17.5A 300V 5.08mm Black Through Hole Plugin,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.9641
200+
$8.3657
500+
$8.0866
1000+
$7.9479
Welcome back, may I help you?