
* Images are for reference only
1-1534127-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1534127-1
- JLCPCB Part #
- C532531
- Package
- P=5mm
- Description
- -40℃~+120℃ 3 3x7P 5mm 7 Black Glass-Fiber Reinforced PBT Non-Latching UL94HB Without Fins P=5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 43
Minimum: 1
Full Reel: 160
$0.01
Add To List
Available Order Qty: 43
In-stock Item Pricing
Qty Unit Price
1+
$8.6917
10+
$8.3261
30+
$8.1038
100+
$7.9169
Related Products
Welcome back, may I help you?