
* Images are for reference only
1-1532006-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1532006-3
- JLCPCB Part #
- C6032541
- Package
- Plugin
- Description
- 1 50Ω 6GHz Board Side IPEX 插件 Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$86.4044
200+
$34.4764
500+
$33.3236
1000+
$32.7553
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?