
* Images are for reference only
2029180-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2029180-5
- JLCPCB Part #
- C17431409
- Package
- P=4.2mm
- Description
- -40℃~+105℃ 1 1x5P 4.2mm 5 Non-Latching PA6 UL94V-2 White Without Fins P=4.2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2419
200+
$0.0965
500+
$0.0933
1000+
$0.0917
Related Products